TB67H301FTG(O,EL)
Full-Bridge DC Motor Driver 4.5V to 38V 24-Pin WQFN
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TB67H301FTG(O,EL)
Secondary Manufacturer Part#: TB67H301FTG(O,EL)
- RoHS 10 Compliant
- Tariff Charges
The TB67H301 is a full-bridge DC motor driver with DMOS output transistors.
The low ON-resistance DMOS process and PWM control enables driving DC motors with high thermal efficiency.
Four operating modes are selectable via IN1 and IN2: clockwise (CW), counterclockwise (CCW), Short Brake and Stop.
- Power supply voltage: 40 V (max)
- Output current: 3 A (max)
- Direct PWM control
- PWM constasnt-current control
- CW/CCW/Short Brake/Stop
- Overcurrent shutdown circuit (ISD)
- Thermal shutdown circuit (TSD)
- Undervoltage lockout circuit (LVD)
- Dead time for preventing shoot-through current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge Motor Driver | ||
| 7 mA | ||
| Surface Mount | ||
| 2 | ||
| 24 | ||
| 1 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| 38 V | ||
| 24WQFN | ||
| 24 | ||
| 4 x 4 x 0.7 | ||
| WQFN | ||
| 5.5 V | ||
| 3 V | ||
| Full-Bridge DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |