PDP SEO Portlet

TB6643KQ,8

Full Bridge Motor Driver, Brushed DC, 2 Outputs, 1.5 A, 10 V to 45 V, 7 Pins, HSIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6643KQ,8
Secondary Manufacturer Part#: TB6643KQ,8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TB6643KQ is a full-bridge DC motor driver IC employing the MOS process for output power transistors. The low ON-resistance MOS process and PWM control enables driving DC motors with high thermal efficiency. Four operating modes are selectable via IN1 and IN2: clockwise (CW), counterclockwise (CCW), Short Brake and Stop.

  • Power supply voltage: 50 V (max)
  • Output current: 4.5 A (max)
  • Output ON-resistance: 0.55 O (typ.)
  • PWM control
  • CW/CCW/Short Brake/Stop modes
  • Over current shutdown circuit (ISD)
  • Overvoltage shutdown circuit (VSD)
  • Thermal shutdown circuit (TSD)
  • Under voltage lockout circuit (UVLO)
  • Dead time for preventing shoot-through current

Technical Attributes

Find Similar Parts

Description Value
Full Bridge Motor Driver
260 °C
8 mA
Brushed DC
Through Hole
2
7
10.0000, 45.0000 V
-40 to 85 °C
85 °C
-40 °C
1.5 A
7HSIP
7
17 x 15.7 x 3
HSIP
45 V
10 V
Full Bridge DC Motor Driver IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: