TB6612FNG,C,8,EL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Brushed DC Motor Driver | ||
Gold over Nickel Palladium | ||
260 °C | ||
2.2 mA | ||
Surface Mount | ||
MSL 3 - 168 hours | ||
24 | ||
2.7000, 5.5000 V | ||
-20 to 85 °C | ||
85 °C | ||
-20 °C | ||
24SSOP | ||
24 | ||
7.8 x 5.6 x 1.2 | ||
SSOP | ||
Brushed DC Motor Driver |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |