PDP SEO Portlet

TB6612FNG(O,C,8,EL

Motor Driver, DC, 1 A Output, 2.7 V to 7 V Supply, SSOP-24, -20 °C to 85 °C

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6612FNG(O,C,8,EL
Secondary Manufacturer Part#: TB6612FNG(O,C,8,EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TB6612FNG(O,C,8,EL is a driver IC for DC motor with output transistor in LD MOS structure/low ON-resistor.

  • Power supply voltage of 15V (maximum)
  • Output current of 1.2A (average)/3.2A (peak)
  • Output low ON resistor is 0.5ohm (upper+lower typical at VM = 5V)
  • Standby (power save) system, operating temperature is -20 to 85?
  • CW/CCW/short brake/stop function modes
  • Built-in thermal shutdown circuit and low voltage detecting circuit
  • Small faced package (SSOP24: 0.65mm lead pitch)
  • Full-bridge driver for brushed DC motors class
  • Number of pins are 24, surface mounting

Technical Attributes

Find Similar Parts

Description Value
DC Motor Driver
2.2 mA
Surface Mount
4
24
2.7000, 5.5000 V
-20 to 85 °C
85 °C
-20 °C
1 A
13.5 V
24SSOP
24
7.8 x 5.6 x 1.2 mm
SSOP
5.5 V
2.7 V
DC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: