TB6588FG,8,EL,JU
Three Phase Full Wave PWM Motor Driver, Brushless DC, 3 Outputs, 1.5 A, 7 V to 42 V, 36 Pins, HSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TB6588FG,8,EL,JU
Secondary Manufacturer Part#: TB6588FG,8,EL,JU
- RoHS 10 Compliant
- Tariff Charges
The TB6588FG is a three-phase full-wave PWM driver for sensor less brushless DC (BLDC) motors. It controls rotation speed by changing the PWM duty cycle, based on the voltage of an analog control input.
- Sensor less drive in three-phase full-wave mode
- PWM chopper control
- Controls the PWM duty cycle, based on an analog input (7-bit ADC)
- Output current: IOUT = 1.5 A typ. (2.5 A max)
- Power supply: VM = 7 to 42 V (50 V max)
- Over current protection
- Forward and reverse rotation
- Lead angle control (0°, 7.5°, 15°, 30°)
- Overlapping commutation
- Rotation speed detecting signal
- DC excitation mode to improve starting characteristics
- Adjustable DC excitation time and forced commutation time for a startup operation
- Forced commutation frequency control: fosc/(6 × 216), fosc/(6 × 217), fosc/(6 × 218), fosc/(6 × 219)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Three Phase Full Wave PWM Motor Driver | ||
| 260 °C | ||
| 8 mA | ||
| Brushless DC | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 36 | ||
| 7.0000, 42.0000 V | ||
| -30 to 105 °C | ||
| 105 °C | ||
| -30 °C | ||
| 1.5 A | ||
| 36HSOP | ||
| 36 | ||
| 16 x 8.8 x 2.3 | ||
| HSOP | ||
| 42 V | ||
| 7 V | ||
| Brushless Motor Driver IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |