TB6575FNG(O,C,8,EL
PWM Sensorless Controller 4.5V to 5.5V 24-Pin SSOP
- RoHS 10 Compliant
- Tariff Charges
The TB6575FNG provides sensor less commutation and PWM current control for 3-phase full-wave BLDC motors. It controls rotation speed by changing a PWM duty cycle by analog voltage.
- 3-phase full-wave sensor less drive
- PWM chopper drive
- PWM duty cycle control by analog input
- 20-mA current sink capability on PWM output pins
- Over current protection
- Forward/reverse rotation
- Lead angle control (7.5° and 15°)
- Overlap commutation
- Rotation speed sensing signal
- DC excitation mode to improve startup characteristic
- DC excitation time and forced commutation time for startup operation can be changed.
- Forced commutation frequency can be selected. (fXT/(6 × 216), fXT/(6 × 217), fXT/(6 × 218) )
- Output polarity switching (P-channel + N-channel, N-channel + N-channel)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Brushless DC Motor Driver | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 24 | ||
| 4.5, 1.65, 3 V | ||
| -30 to 105 °C | ||
| 105 °C | ||
| -30 °C | ||
| 20 mA | ||
| 5.5 V | ||
| 24SSOP | ||
| 24 | ||
| 8.3(Max) x 5.6 x 1.2 | ||
| SSOP | ||
| 5.5 V | ||
| 4.5 V | ||
| PWM Sensorless Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8542390000 |