PDP SEO Portlet

TB6568KQ,8

Full Bridge Motor Driver, Brushed DC, 2 Outputs, 3 A, 10 V to 45 V, 7 Pins, HSIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6568KQ,8
Secondary Manufacturer Part#: TB6568KQ,8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Full Bridge Motor Driver
260 °C
8 mA
Brushed DC
Through Hole
2
7
10.0000, 45.0000 V
-40 to 85 °C
85 °C
-40 °C
3 A
7HSIP
7
17 x 15.7 x 3
HSIP
45 V
10 V
Full Bridge DC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  10081.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.3806
2+
$1.3688
4+
$1.34933
8+
$1.32986
16+
$1.31039