PDP SEO Portlet

TB6568KQ(O,8)

Full-Bridge DC Motor Driver 10V to 45V 7-Pin HSIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6568KQ(O,8)
Secondary Manufacturer Part#: TB6568KQ(O,8)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Full Bridge Motor Driver
245
8 mA
Through Hole
2
7
3.3 V
-40 to 85 °C
85 °C
-40 °C
3 A
50 V
7HSIP
7
17 x 3 x 15.7
HSIP
45 V
10 V
Full-Bridge DC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: