TB6562AFG(O,8,EL)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TB6562AFG(O,8,EL)
Secondary Manufacturer Part#: TB6562AFG(O,8,EL)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 12 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 30 | ||
| 10.0000, 34.0000 V | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 1.5 A | ||
| 40 V | ||
| 30SSOP | ||
| 30 | ||
| 15.4 x 7.5 x 2.3 | ||
| SSOP | ||
| 34 V | ||
| 10 V | ||
| Dual Full Bridge Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |