PDP SEO Portlet

TB6561FG(O,8,EL)

Dual Full Bridge Driver IC 10V to 36V 30-Pin SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6561FG(O,8,EL)
Secondary Manufacturer Part#: TB6561FG(O,8,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TB6561FG is a dual bridge driver IC for DC brush motor that contains MOS transistors in an output stage.

By using low ON-resistance MOS transistors and PWM current control circuitry, the driver achieves high efficiency.

  • Power supply voltage: 40 V (max)
  • Output current: 1.5 A (max)
  • Low ON-resistance: 1.5 ? (upper and lower transistors/typ.)
  • Direct PWM current control system
  • Power-saving function
  • Forward/reverse/short brake/stop modes
  • Over-current protection: ILIM = 2.5 A (typ.)
  • Thermal shutdown
  • Package: SSOP30-P-375-1.00

Technical Attributes

Find Similar Parts

Description Value
Dual Full Bridge Motor Driver
260
10 mA
Surface Mount
30
10.0000, 36.0000 V
-20 to 85 °C
85 °C
-20 °C
30SSOP
30
15.9(Max) x 7.5 x 2.3
SSOP
Dual Full Bridge Driver IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: