PDP SEO Portlet

TB6560AHQ(O,8)

Stepper Motor Driver 5V 25-Pin HZIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6560AHQ(O,8)
Secondary Manufacturer Part#: TB6560AHQ(O,8)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TB6560AHQ is a PWM chopper-type stepping motor driver IC designed for sinusoidal-input micro step control of bipolar stepping motors. The TB6560AHQ can be used in applications that require 2-phase, 1-2-phase, 2W1-2-phase and 4W1-2-phase excitation modes. The TB6560AHQ is capable of low-vibration, high-performance forward and reverse driving of a two-phase bipolar stepping motor using only a clock signal.

  • Single-chip motor driver for sinusoidal micro step control of stepping motors
  • High output withstand voltage due to the use of BiCD process:Ron (upper and lower sum) = TB6560AHQ: 0.6 ? (typ.)
  • Forward and reverse rotation
  • Selectable phase excitation modes (2, 1-2, 2W1-2 and 4W1-2)
  • High output withstand voltage: Vdss = 40 V
  • High output current: Iout = TB6560AHQ: 3.5 A (peak)
  • Packages: HQFP64-P-1010-0.50
  • Internal pull-down resistors on inputs: 100 k? (typ.)
  • Output monitor pin: MO current (IMO (max) = 1 mA)
  • Reset and enable pins
  • Thermal shutdown (TSD)

Technical Attributes

Find Similar Parts

Description Value
Stepping Motor Driver IC
5 mA
Through Hole
4
25
1.8 V
-30 to 85 °C
85 °C
-30 °C
3 A
34 V
25HZIP
25
36.5 x 5 x 14 mm
HZIP
5.5 V
4.5 V
Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: