PDP SEO Portlet

TB6560AFG,8

PWM Chopper Type Bipolar Driver IC, Stepper, 4 Outputs, 1.5 A, 4.5 V to 5.5 V, 64 Pins, HQFP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6560AFG,8
Secondary Manufacturer Part#: TB6560AFG,8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TB6560AFG is a PWM chopper-type stepping motor driver IC designed for sinusoidal-input micro step control of bipolar stepping motors. The TB6560AFG can be used in applications that require 2-phase, 1-2-phase, 2W1-2-phase and 4W1-2-phase excitation modes. The TB6560AFG is capable of low-vibration, high-performance forward and reverse driving of a two-phase bipolar stepping motor using only a clock signal.

  • Single-chip motor driver for sinusoidal micro step control of stepping motors
  • High output withstand voltage due to the use of BiCD process:Ron (upper and lower sum) = TB6560AFG: 0.7 ? (typ.)
  • Forward and reverse rotation
  • Selectable phase excitation modes (2, 1-2, 2W1-2 and 4W1-2)
  • High output withstand voltage: Vdss = 40 V
  • High output current: Iout = TB6560AFG: 2.5 A (peak)
  • Packages: HQFP64-P-1010-0.50
  • Internal pull-down resistors on inputs: 100 k? (typ.)
  • Output monitor pin: MO current (IMO (max) = 1 mA)
  • Reset and enable pins
  • Thermal shutdown (TSD)

Technical Attributes

Find Similar Parts

Description Value
PWM Chopper Type Bipolar Driver IC
260 °C
5 mA
Stepper
Surface Mount
MSL 3 - 168 hours
4
64
4.5000, 5.5000, 4.5000, 34.0000 V
-30 to 85 °C
85 °C
-30 °C
1.5 A
64HQFP
64
10 x 10 x 1
HQFP
5.5 V
4.5 V
Stepping Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:540  Mult:1  
USD $:
540+
$1.98
1080+
$1.97
2160+
$1.96
4320+
$1.95
8640+
$1.94