TB6560AFG(O,8)
Stepping Motor Driver 4.5V to 5.5V/4.5V to 34V 64-Pin HQFP T/R
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TB6560AFG(O,8)
Secondary Manufacturer Part#: TB6560AFG(O,8)
- RoHS 10 Compliant
- Tariff Charges
The TB6560AFG is a PWM chopper-type stepping motor driver IC designed for sinusoidal-input micro step control of bipolar stepping motors. The TB6560AFG can be used in applications that require 2-phase, 1-2-phase, 2W1-2-phase and 4W1-2-phase excitation modes. The TB6560AFG is capable of low-vibration, high-performance forward and reverse driving of a two-phase bipolar stepping motor using only a clock signal.
- Single-chip motor driver for sinusoidal micro step control of stepping motors
- High output withstand voltage due to the use of BiCD process:Ron (upper and lower sum) = TB6560AFG: 0.7 ? (typ.)
- Forward and reverse rotation
- Selectable phase excitation modes (2, 1-2, 2W1-2 and 4W1-2)
- High output withstand voltage: Vdss = 40 V
- High output current: Iout = TB6560AFG: 2.5 A (peak)
- Packages: HQFP64-P-1010-0.50
- Internal pull-down resistors on inputs: 100 k? (typ.)
- Output monitor pin: MO current (IMO (max) = 1 mA)
- Reset and enable pins
- Thermal shutdown (TSD)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stepping Motor Driver IC | ||
| 260 °C | ||
| 5 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 64 | ||
| 4.5000, 5.5000, 4.5000, 34.0000 V | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 1.5 A | ||
| 34 V | ||
| 64HQFP | ||
| 64 | ||
| 10 x 10 x 1 | ||
| HQFP | ||
| 5.5 V | ||
| 4.5 V | ||
| Stepping Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |