TB6552FNG,C,8,EL
Dual Full Bridge Motor Driver, Brushed DC, 4 Outputs, 800 mA, 2.7 V to 5.5 V, 16 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
The TB6552FNG is a dual-bridge driver IC for DC motors with output transistors in an LD MOS structure with low ON-resistance. Two input signals, IN1 and IN2, can choose one of four modes such as CW, CCW, short brake, and stop mode. A PWM drive system supports high heat efficiency driving.
- Power supply voltage for motor: Vm = 15 V (max)
- Power supply voltage for control: Vcc = 2.7 V to 6.0 V
- Output current: 1 A (max)
- Low ON resistor: 1.5 O (typ.) (Upper side + lower side combined @ Vm = 5 V)
- Direct PWM control
- Standby system (power saving)
- CW/CCW/short brake/stop function modes
- Built-in thermal shutdown circuit
- Package: FNG-SSOP16
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge Motor Driver | ||
| 1.2 mA | ||
| Brushed DC | ||
| Surface Mount | ||
| 4 | ||
| 16 | ||
| 5 V | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 800 mA | ||
| 16SSOP | ||
| 16 | ||
| 5 x 4.4 x 1.2 | ||
| SSOP | ||
| 5.5 V | ||
| 2.7 V | ||
| Dual Bridge DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |