PDP SEO Portlet

TB6549FG(O,EL)

Full Bridge Motor Driver 22-Pin(20+2Tab) HSOP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6549FG(O,EL)
Secondary Manufacturer Part#: TB6549FG(O,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TB6549 series are a full-bridge driver IC for DC motors that uses an LDMOS structure for output transistors. High-efficiency drive is possible through the use of a MOS process with low ON-resistance and a PWM drive system. Four modes, CW, CCW, short brake, and stop, can be selected using IN1 and IN2.

  • Power supply voltage: 30 V (max)
  • Output current: 3.5 A (max) (FG,PG type)/4.5 A (max) (HQ type)
  • Low ON-resistance: 1.0 ? (up + low/typ.)
  • PWM control capability
  • Standby system
  • Function modes: CW/CCW/short brake/stop
  • Built-in overcurrent protection
  • Built-in thermal shutdown circuit
  • Package: HSOP20/DIP16/HZIP25

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: