PDP SEO Portlet

TB62785FTG,EL

Manufacturer:Toshiba
Avnet Manufacturer Part #: TB62785FTG,EL
Secondary Manufacturer Part#: TB62785FTG,EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
4.5 V
None
0.029 A
Surface Mount
-40 to 85 °C
0.04 A
Constant Current
24VQFN
24
4 x 4 x 0.9(Max)
Industrial
VQFN
0.24 to 0.96 kHz
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.18286
8000+
$1.11892
16000+
$1.08947
32000+
$1.06154
64000+
$1.035