TB2941HQ
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TB2941HQ
Secondary Manufacturer Part#: TB2941HQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Speaker | ||
| Single | ||
| 4 Ohm | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 9 A | ||
| Differential | ||
| 4 x Stereo | ||
| 25HZIP | ||
| 25 | ||
| Single Supply | ||
| 29.3(Max) x 4.5 x 16(Max) | ||
| No | ||
| Industrial | ||
| HZIP | ||
| 0.006@4Ohm@5W % | ||
| 49x4@4Ohm W | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |