PDP SEO Portlet

TAR5SB33(TE85L,F)

LDO Regulator Pos 3.3V 200mA 5-Pin SSOP Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TAR5SB33(TE85L,F)
Secondary Manufacturer Part#: TAR5SB33(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAR5SB33(TE85L,F) is a TAR5SBxx series point regulator (low-dropout regulator). It is comprised of general-purpose bipolar single power-supply devices incorporating a control pin which can be used to turn them ON/OFF. Overtemperature and overcurrent prote

  • Low stand-by current, overtemperature/overcurrent protection
  • Operation voltage range is wide, maximum output current is high
  • Difference between input voltage and output voltage is low
  • Ceramic capacitors can be used, output

Technical Attributes

Find Similar Parts

Description Value
130 mV
SOT-25
Surface Mount
15 V
3.5 V
3.5 to 15 V
Gold Over Nickel Palladium
15 mV
75 mV
260 °C
200@50mA mV
380 mW
850 uA
Surface Mount
1
1
5
1
-40 to 85 °C
85 °C
-40 °C
200 mA
200 mA
Fixed
3.3 V
5SSOP
5
Positive Output
2.9 x 1.6 x 1.1 mm
3.3V 200mA LDO Voltage Regulators
Industrial
SSOP
130@50mA mV
550 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: