PDP SEO Portlet

TAR5S50TE85LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TAR5S50TE85LF
Secondary Manufacturer Part#: TAR5S50TE85LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 V
5.2 V
15 to 5.2 V
Tin-Silver|Tin-Silver-Copper
15 mV
75 mV
260
0.2@50mA V
0.85 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
5 V
5SMV
5
Positive Output
2.9 x 1.6 x 1.1 mm
SMV
0.13@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: