PDP SEO Portlet

TAR5S49(TE85L,F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TAR5S49(TE85L,F)
Secondary Manufacturer Part#: TAR5S49(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 V
5.1 V
5.1 to 15 V
15 mV
75 mV
260 °C
0.2@50mA V
0.17 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
4.9 V
5SSOP
5
Positive Output
2.9 x 1.6 x 1.1
Industrial
SSOP
0.13@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19306
6000+
$0.19208
12000+
$0.19109
24000+
$0.1901
48000+
$0.18912