PDP SEO Portlet

TAR5S40(TE85L,F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TAR5S40(TE85L,F)
Secondary Manufacturer Part#: TAR5S40(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.2 to 15 V
15 mV
75 mV
260 °C
0.2@50mA V
0.17 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
0.2 A
Fixed
4 V
5SSOP
5
Positive Output
2.9 x 1.6 x 1.1
Industrial
SSOP
0.13@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14504
6000+
$0.1443
12000+
$0.14356
18000+
$0.14282
24000+
$0.14208