PDP SEO Portlet

TAR5S33UTE85LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TAR5S33UTE85LF
Secondary Manufacturer Part#: TAR5S33UTE85LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 V
3.5 V
15 to 3.5 V
Tin-Silver
15 mV
75 mV
260
0.2@50mA V
0.17 mA
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
3.3 V
5UFV
5
Positive Output
2 x 1.7 x 0.7 mm
UFV
0.13@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: