PDP SEO Portlet

TAR5S25U(TE85L,F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TAR5S25U(TE85L,F)
Secondary Manufacturer Part#: TAR5S25U(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 V
2.4 V
2.4 to 15 V
15 mV
75 mV
260 °C
200@50mA mV
450 mW
850 uA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
200 mA
Fixed
2.5 V
5SON
5
Positive Output
2 x 1.7 x 0.7 mm
Industrial
SON
130@50mA mV
550 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: