PDP SEO Portlet

TA75W558FUTE12LF

OP Amp Dual GP ±18V 8-Pin SSOP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TA75W558FUTE12LF
Secondary Manufacturer Part#: TA75W558FUTE12LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TA75W558 is a low-noise monolithic precision operational amplifier.

  • Internal Frequency Compensation Type
  • Pin Compatible with TA7SSO1FU
  • Wide Band Range fT =3MHz(Typ)
  • Noise Voltage Range : Vni=2.5µVRMS(Typ.)
  • Power Supply Range : ±4 Vdc to ±18Vdc
  • Suitable Application for Active Filter Equalizer Amplifier and Headphone Amplifier
  • Package: SSOP8

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin-Silver|Tin-Bismuth
260
0.5@?15V uA
6@?15V mV
70 dB
Surface Mount
2
6@±15V mA
±18|±4|±5|±9|±12|±15 V
-40 to 85 °C
8SSOP
8
Dual Supply
2.9 x 2.8 x 1.1 mm
No
No
SSOP
General Purpose Amplifier
1@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: