TA75W01FUTE12LF
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TA75W01FUTE12LF
Secondary Manufacturer Part#: TA75W01FUTE12LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Tin-Silver|Tin-Bismuth | ||
| 260 | ||
| 0.25@5V uA | ||
| 7@5V mV | ||
| 65 dB | ||
| Surface Mount | ||
| 2 | ||
| 1.2@5V mA | ||
| ±6|12|±1.5|±3|±5 V | ||
| -40 to 85 °C | ||
| 8SSOP | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 2.9 x 2.8 x 1.1 mm | ||
| No | ||
| No | ||
| SSOP | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |