PDP SEO Portlet

TA75W01FU,LF

Operational Amplifier, 2Channels, 3V to 2V, ± 1.5V to ± 6V, 8Pins, SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TA75W01FU,LF
Secondary Manufacturer Part#: TA75W01FU,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • In the linear mode the input common mode voltage range includes ground
  • The internally compensated operational amplifier is small package
  • Low power dissipation and power drain suitable for battery operation
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing: 0Vdc to 3.4Vdc (Vcc = 5Vdc)
  • Wide power supply voltage range and single power supply is possible
  • Single supply 3Vdc to 12Vdc or dual supplies ± 1.5Vdc to ± 6Vdc

Technical Attributes

Find Similar Parts

Description Value
260
0.25@5V uA
7@5V mV
65 dB
Surface Mount
MSL 1 - Unlimited
2
1.2@5V mA
-40 to 85 °C
8SSOP
8
Dual Supply, Single Supply
2.9 x 2.8 x 1.1
No
No
Industrial
SSOP
3V to 2V, ± 1.5V to ± 6V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10786