PDP SEO Portlet

TA75S558FTE85LF

Manufacturer:Toshiba
Avnet Manufacturer Part #: TA75S558FTE85LF
Secondary Manufacturer Part#: TA75S558FTE85LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin-Silver|Tin-Bismuth
260
0.5@?15V uA
6@?15V mV
70 dB
Surface Mount
1
4@±15V mA
±18|±4|±5|±9|±12|±15 V
-40 to 85 °C
5SSOP
5
Dual Supply
2.9 x 1.6 x 1.1 mm
No
No
SSOP
General Purpose Amplifier
1@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: