TA75S558F,LF
Operational Amplifier, 1Channel, 1V/us, ± 4V to ± 18V, 5Pins, SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TA75S558F,LF
Secondary Manufacturer Part#: TA75S558F,LF
- RoHS 10 Compliant
- Tariff Charges
TAT5S558F is a low-noise monolithic precision operational amplifier.
- Internal Frequency Compensation Type
- Pin Compatible with TA7SSO1F
- Wide Band Range fT =3MHz(Typ)
- Noise Voltage Range : Vni=2.5µVRMS(Typ.)
- Power Supply Range : ±4 Vdc to ±18Vdc
- Suitable Application for Active Filter Equalizer Amplifier and Headphone Amplifier
- Package: SSOP5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 0.5@15V uA | ||
| 6@15V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4@15V mA | ||
| 2.3, 5.5 V | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| Dual Supply | ||
| 2.9 x 1.6 x 1.1 | ||
| No | ||
| No | ||
| Industrial | ||
| SSOP | ||
| ± 4V to ± 18V | ||
| Low-Noise Amplifier | ||
| 1@15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |