PDP SEO Portlet

TA75S01FTE85LF

Operational Amplifier, 1-Channels, 3 V to 12 V, ±1.5 V to ±6 V, 5 Pins, SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TA75S01FTE85LF
Secondary Manufacturer Part#: TA75S01FTE85LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin-Silver|Tin-Bismuth
260
0.25@5V uA
7@5V mV
65 dB
Surface Mount
1
0.8@5V mA
±6|12|±1.5|±3|±5 V
-40 to 85 °C
85 °C
-40 °C
5SSOP
5
Dual Supply, Single Supply
2.9 x 1.6 x 1.1 mm
No
No
SSOP
3V to 12V, ± 1.5V to ± 6V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: