TA75S01F,LF
Operational Amplifier, 1Channel, 3V to 12V, ± 1.5V to ± 6V, 5Pins, SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TA75S01F,LF
Secondary Manufacturer Part#: TA75S01F,LF
- RoHS 10 Compliant
- Tariff Charges
- In the linear mode the input common mode voltage range includes ground
- The internally compensated Operational Amplifier is small package
- Low power dissipation and power drain suitable for battery operation
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing: 0Vdc to 3.4Vdc (Vdc = 5V)
- Wide power supply voltage range and single power supply is possible
- Single supply 3Vdc to 12Vdc or dual supplies ±1.5Vdc to ±6Vdc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 0.25@5V uA | ||
| 7@5V mV | ||
| 65 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.8@5V mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| Dual Supply, Single Supply | ||
| 2.9 x 1.6 x 1.1 | ||
| No | ||
| No | ||
| Industrial | ||
| SSOP | ||
| 3V to 12V, ± 1.5V to ± 6V | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |