PDP SEO Portlet

T2N7002BK,LM

Power MOSFET, N Channel, 60 V, 400 mA, 1.5 Ohm, SOT-23, 3 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: T2N7002BK,LM
Secondary Manufacturer Part#: T2N7002BK,LM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD(HBM) level 2 kV
  • Low drain-source on-resistance
    • Rds(ON) = 1.05 ? (typ.) (@Vgs = 10 V)
    • Rds(ON) = 1.15 ? (typ.) (@Vgs = 5 V)
    • Rds(ON) = 1.2 ? (typ.) (@Vgs = 4.5 V)

Technical Attributes

Find Similar Parts

Description Value
N Channel
400 mA
1.5 Ohm
60 V
2.1 V
3
150 °C
1 W
U-MOSVII-H Series
10 V
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  39000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01622
6000+
$0.01589
12000+
$0.01567
24000+
$0.01544
48000+
$0.015