PDP SEO Portlet

SSM6N44FE,LM

Transistor MOSFET Array Dual N-Channel 30V 0.1A 6-Pin ES

Manufacturer:Toshiba
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: SSM6N44FE,LM
Secondary Manufacturer Part#: SSM6N44FE,LM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact package suitable for high-density mounting
  • Low ON-resistance
    • Rds(ON) = 4.0 ? (max) (@Vgs = 4 V)
    • Rds(ON) = 7.0 ? (max) (@Vgs = 2.5 V)

Technical Attributes

Find Similar Parts

Description Value
Dual N
0.1
4
30
6
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05857
8000+
$0.0554
16000+
$0.05395
32000+
$0.05256
64000+
$0.05125