PDP SEO Portlet

SSM6N36FE,LM

MOSFET Array, Dual N Channel, 20 V, 500 mA, 630 Milliohms, SOT-563, 6 Pins

Manufacturer:Toshiba
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: SSM6N36FE,LM
Secondary Manufacturer Part#: SSM6N36FE,LM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SSM6N36FE is a dual N channel MOSFET array in 6 pin SOT-563 package for high-speed switching applications.

  • Drain-source voltage is 20V, drain current (DC) is 500mA
  • 1.5V gate drive voltage
  • Low ON-resistance: Ron = 1.52ohm (max) (at VGS = 1.5V)
  • Power dissipation of 150mW
  • Storage temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
500 mA
630 mOhm
20 V
6
150 °C
150 mW
U-MOSIII Series
SOT-563

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04448