PDP SEO Portlet

SSM6L14FE(TE85L,F)

MOSFET Array, N and P Channel, 20 V, 20 V, 800 mA, 720 mA, 240 Milliohms, 300 Milliohms, SOT-563, 6 Pins

Manufacturer:Toshiba
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: SSM6L14FE(TE85L,F)
Secondary Manufacturer Part#: SSM6L14FE(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SSM6L14FE(TE85L is a N and P channel MOSFET array in a 6 pin SOT-563 package for power management switch and high-speed switching applications.

  • Drain-source voltage is 20V/-20V, drain current (DC) is 0.8A/-0.72A
  • 1.5V/1.5V gate drive voltage
  • Maximum low ON-resistance N-ch: RDS(ON) = 330mohm (VGS =2.5V), P-ch: RDS(ON) = 440mohm (VGS =-2.5V)
  • Power dissipation of 150mW
  • Storage temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
N and P Channel
800 mA
720 mA
240 mOhm
300 mOhm
20 V
20 V
6
150 °C
150 mW
150 mW
SOT-563

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0847
8000+
$0.0814
16000+
$0.0781
32000+
$0.0748
64000+
$0.07342