PDP SEO Portlet

SSM6K341NU,LF

Power MOSFET, N Channel, 60 V, 6 A, 36 Milliohms, UDFN, 6 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SSM6K341NU,LF
Secondary Manufacturer Part#: SSM6K341NU,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SSM6K341NU is a silicon N-channel MOSFET in a 6 pin UDFN package for power management switches and DC to DC converters.

  • Drain-source voltage is 60V, drain current (DC) is 6A
  • 4V gate drive voltage
  • Low drain-source on-resistance : RDS(ON) = 28mohm (typ.) (at VGS = 10V)
  • Power dissipation of 2.5W
  • Storage temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
6 A
36 mOhm
60 V
2.5 V
6
150 °C
1.25 W
10 V
UDFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14286
6000+
$0.13514
12000+
$0.13377
24000+
$0.13309
48000+
$0.1324