PDP SEO Portlet

SSM3K56FS,LF

Power MOSFET, N Channel, 20 V, 800 mA, 235 Milliohms, SOT-416, 3 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SSM3K56FS,LF
Secondary Manufacturer Part#: SSM3K56FS,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SSM3K56FS is a silicon N-channel MOSFET in a 3 pin SOT-416 package for high-speed switching.

  • Drain-source voltage is 20V, drain current (DC) is 800mA
  • 1.5V gate drive voltage
  • Low drain-source on-resistance : RDS(ON) = 235mohm (max) (at VGS = 4.5V)
  • Power dissipation of 500mW
  • Storage temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
800 mA
235 mOhm
20 V
1 V
3
150 °C
500 mW
4.5 V
SOT-416
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05143
6000+
$0.04865
12000+
$0.04737
24000+
$0.04615
48000+
$0.045