PDP SEO Portlet

SSM3K2615R,LF

Trans MOSFET N-CH 60V 2A 3-Pin SOT-23F Embossed T/R

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SSM3K2615R,LF
Secondary Manufacturer Part#: SSM3K2615R,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q101 Qualified
  • 3.3-V gate drive voltage.
  • Low drain-source on-resistance
    • Rds(ON) = 380 m? (typ.) (@Vgs = 3.3 V, Id = 0.5 A)
    • Rds(ON) = 330 m? (typ.) (@Vgs = 4.0 V, Id = 1.0 A)
    • Rds(ON) = 230 m? (typ.) (@Vgs = 10 V, Id = 1.0 A)

Technical Attributes

Find Similar Parts

Description Value
N Channel
2
300 mOhm
60
2
3
150 °C
1
AEC-Q101
SOT-23F
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15714
6000+
$0.14865
12000+
$0.14474
24000+
$0.14103
48000+
$0.1375