PDP SEO Portlet

SSM3J35AMFV,L3F

Power MOSFET, P Channel, 20 V, 250 mA, 1.4 Ohm, SOT-723, 3 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SSM3J35AMFV,L3F
Secondary Manufacturer Part#: SSM3J35AMFV,L3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SSM3J35AMFV is a silicon P-channel MOSFET in a 3 pin SOT-723 package for analogue switches.

  • Drain-source voltage is -20V, drain current (DC) is -250mA
  • 1.2V gate drive voltage
  • Low drain-source on-resistance : RDS(ON) = 3.2ohm (typ.) (at VGS = -1.2V)
  • Power dissipation of 500mW
  • Storage temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
250 mA
1.4 Ohm
20 V
1 V
3
150 °C
500 mW
U-MOSVII Series
4.5 V
SOT-723
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.024
16000+
$0.02353
32000+
$0.0232
48000+
$0.02287
64000+
$0.0225