SSM3J338R,LF
Power MOSFET, P Channel, 12 V, 6 A, 17.6 Milliohms, SOT-23F, 3 Pins, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
SSM3J338RLF is a silicon P-channel MOSFET in a 3 pin SOT-23F package for power management switches.
- Drain-source voltage VDSS is -12V, continuous drain current is -6A
- 1.8V gate drive voltage
- RDS(ON)= 13.9mohm(ID = -6.0 A, VGS = -8.0 V), RDS(ON) = 20.1mohm (typ.) (at VGS = -2.5V)
- Power dissipation of 2W
- Storage temperature range from -55 to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 6 A | ||
| 17.6 mOhm | ||
| 12 V | ||
| 1 V | ||
| 3 | ||
| 150 °C | ||
| 2 W | ||
| 8 V | ||
| SOT-23F | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |