PDP SEO Portlet

SSM3J133TU,LF

Power MOSFET, P Channel, 20 V, 5.5 A, 29.8 Milliohms, SOT-323F, 3 Pins, Surface Mount

Manufacturer:Toshiba
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: SSM3J133TU,LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.5V drive
  • Low ON-resistance:
    • Rds(ON) = 88.4 mO (max) (@Vgs = -1.5 V)
    • Rds(ON) = 56.0 mO (max) (@Vgs = -1.8 V)
    • Rds(ON) = 39.7 mO (max) (@Vgs = -2.5 V)
    • Rds(ON) = 29.8 mO (max) (@Vgs = -4.5 V)

Technical Attributes

Find Similar Parts

Description Value
P Channel
5.5 A
29.8 mohm
20 V
1 MV
null
150 °C
null
null
null
null
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.0834
3000+
$0.0834
SubTotal:
$250.20