RN2106,LF(CT
Transistor Digital BJT PNP 50V 100mA 3-Pin SSM
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: RN2106,LF(CT
Secondary Manufacturer Part#: RN2106,LF(CT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 kOhm | ||
| 100 mA | ||
| 80 | ||
| 150 °C | ||
| 100 mW | ||
| SOT-416 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |