RN1906FE,LF(CT
Trans Digital BJT NPN 50V 100mA 6-Pin SOT-563
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: RN1906FE,LF(CT
Secondary Manufacturer Part#: RN1906FE,LF(CT
- RoHS 10 Compliant
- Tariff Charges
- Two devices are incorporated into an Extreme-Super-Mini (6-pin) package
- Incorporating a bias resistor into a transistor reduces parts count. Reducing the parts count enables the manufacture of ever more compact equipment and lowers assembly cost
- Complementary to RN2901FE to RN2906FE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 4.7 | ||
| 50 | ||
| 100 | ||
| 80 | ||
| 6 | ||
| 150 °C | ||
| 100 | ||
| RN19 Series | ||
| AEC-Q101 | ||
| SOT-563 | ||
| Surface Mount | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |