RN1422TE85LF
Manufacturer:Toshiba
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: RN1422TE85LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 65 hFE | ||
| NPN | ||
| 2.2 kohm | ||
| 2.2 kohm | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 50 V | ||
| null | ||
| 800 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |