RN1406(TE85L,F)
Trans Digital BJT NPN 50V 100mA 3-Pin S-Mini T/R
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: RN1406(TE85L,F)
Secondary Manufacturer Part#: RN1406(TE85L,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 4.7 kOhm | ||
| 50 | ||
| 100 | ||
| 80 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| RN14 Series | ||
| AEC-Q101 | ||
| SC-59 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |