HN1B04FE-Y,LF
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: HN1B04FE-Y,LF
Secondary Manufacturer Part#: HN1B04FE-Y,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 50 V | ||
| 150 mA | ||
| 150 mA | ||
| 120 | ||
| 120 | ||
| 6 | ||
| 150 °C | ||
| SC-107C | ||
| Surface Mount | ||
| NPN, PNP | ||
| 80 MHz | ||
| 80 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |