PDP SEO Portlet

GT40QR21(STA1,E,D

Trans IGBT Chip N-CH 1.2KV 40A 3-Pin(3+Tab) TO-3P(N)

Manufacturer:Toshiba
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: GT40QR21(STA1,E,D
Secondary Manufacturer Part#: GT40QR21(STA1,E,D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6.5th generation
  • The RC-IGBT consists of a freewheeling diode monolithically integrated in an IGBT chip
  • Enhancement mode
  • High-speed switching
    • IGBT : tf = 0.20 µs (typ.) (Ic = 40 A)
    • FWD : trr = 0.60 µs (typ.) (If = 15 A)
  • Low saturation voltage : Vce(sat) = 1.9 V (typ.) (Ic = 40 A)
  • High junction temperature : Tj = 175°C (max)

Technical Attributes

Find Similar Parts

Description Value
1.5
1.2
40
3
175 °C
230
TO-3PN
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$3.22857
50+
$3.05405
100+
$2.97368
200+
$2.89744
400+
$2.825