DF5G5M4N,LF
ESD Suppressor TVS Flow Through Bi-Dir ±20kV 5-Pin DFN Emboss T/R
Manufacturer:Toshiba
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DF5G5M4N,LF
Secondary Manufacturer Part#: DF5G5M4N,LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 pF | ||
| 34 V | ||
| DFN | ||
| Bi-Directional | ||
| Surface Mount | ||
| 5 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 3.6 V | ||
| 100 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |