DF5A6.8LFUTE85LF
Diode Zener Quad Common Anode 6.8V 4% 200mW 5-Pin USV T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-353 | ||
| Quad Common Anode | ||
| Surface Mount | ||
| 5 | ||
| 125 °C | ||
| 200 | ||
| 6.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |