PDP SEO Portlet

DF5A6.8FUTE85LF

Diode Zener Quad Common Anode 6.8V 6% 200mW 5-Pin USV T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: DF5A6.8FUTE85LF
Secondary Manufacturer Part#: DF5A6.8FUTE85LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The mounting of four devices on an ultra-compact package allows the number of parts and the mounting cost to be reduced.
  • Low total capacitance: CT = 45 pF (typ.)

Technical Attributes

Find Similar Parts

Description Value
SOT-353
Quad Common Anode
Surface Mount
5
125 °C
200
6.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06
6000+
$0.05676
12000+
$0.05526
24000+
$0.05385
48000+
$0.0525