DF2B6M4ASL,L3F
Manufacturer:Toshiba
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DF2B6M4ASL,L3F
Secondary Manufacturer Part#: DF2B6M4ASL,L3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 pF | ||
| 15 V | ||
| SOD-962 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 5.5 V | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |